SF1621-60017

Heilind Number:ASVSF1621-60017
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1621-60017
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Flange Mount Connector, 2 Hole(Accepts Ø.012" Pin)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1621-60017
Connector Type:2.4 mm
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1621-60017

Detailed Description

Upgrade your RF connectivity with this high-performance 2.4 mm Jack Panel Connector. Designed for seamless integration into your systems, it boasts a straight orientation and durable stainless steel construction, ensuring reliability in even the most demanding environments. With an impedance of 50 Ω and operating frequency of up to 50 GHz, it delivers exceptional signal integrity. Rest easy knowing it's also RoHS compliant, meeting stringent environmental standards. Perfect for professional applications, this connector is a must-have for any RF enthusiast.