| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1621-60026-1S |
| Connector Type: | 2.4 mm |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 50 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1621-60026-1S |
SF1621-60026-1S
Specifications
Detailed Description
Experience seamless connectivity with our high-performance 2.4 mm Plug RF Coaxial Connector. Designed for PCB mounting with a straight orientation, this connector ensures secure and reliable signal transmission. With an impedance of 50 Ω and an operating frequency of up to 50 GHz, it is ideal for demanding RF applications. Crafted from stainless steel for durability, it guarantees long-lasting performance. Rest assured, our connector complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.

