| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1621-60026-2S |
| Connector Type: | 2.4 mm |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 50 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1621-60026-2S |
SF1621-60026-2S
Specifications
Detailed Description
Enhance high-frequency signal transmission with this high-performance 2.4 mm plug connector, designed for seamless PCB integration. Featuring a straight orientation and impedance of 50 Ω, it ensures reliable connectivity in demanding applications up to 50 GHz. Crafted from durable stainless steel, this connector guarantees long-lasting performance in critical RF systems. Ideal for professionals in the telecommunications, aerospace, and defense industries, it meets stringent quality standards for optimal signal integrity. Elevate your RF coaxial connections with this essential component.

