SF1621-60026

Heilind Number:ASVSF1621-60026
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1621-60026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Solderless PCB Compression Mount Connector, 2 Hole (CPW / Microstrip)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1621-60026
Connector Type:2.4 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1621-60026

Detailed Description

Enhance your RF connectivity with our high-performance 2.4 mm Jack Connector, perfect for demanding applications up to 50 GHz. Engineered for precise signal transmission, this straight orientation PCB-mounted connector ensures seamless integration on any surface. Crafted from durable stainless steel, it guarantees long-lasting durability, while its 50 Ω impedance maintains signal integrity. Ideal for use in a variety of industries, this connector is a reliable solution for your RF Coaxial needs. Elevate your connectivity with unmatched quality and performance.