| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1621-60029-1S |
| Connector Type: | 2.4 mm |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 50 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1621-60029-1S |
SF1621-60029-1S
Specifications
Detailed Description
Elevate your RF connectivity with our 2.4 mm Plug Connector, designed for seamless integration onto PCBs. With a straight orientation and surface mount termination method, installation is a breeze. Crafted from durable stainless steel, this connector ensures reliable performance even in demanding environments. Operating up to 50 GHz with an impedance of 50 Ω, it's perfect for high-frequency applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup with this essential component for optimal signal transmission.

