| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1621-60029-2S |
| Connector Type: | 2.4 mm |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 50 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1621-60029-2S |
SF1621-60029-2S
Specifications
Detailed Description
Experience seamless connectivity with our high-performance 2.4 mm Plug Connector, designed for optimal signal transmission in RF applications. Featuring a straight orientation and PCB surface mount termination, this connector ensures easy and secure installation. With a durable stainless steel body and 50 Ω impedance, it guarantees reliable performance even in demanding environments. Operating at frequencies up to 50 GHz, it is ideal for high-speed data transmission and precision measurement applications. Trust in the quality and precision of our RF Coaxial Connectors for all your connectivity needs.

