| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1621-60048-1S |
| Connector Type: | 2.4 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 50 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1621-60048-1S |
SF1621-60048-1S
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance 2.4 mm Jack connector, designed for seamless integration onto PCBs. Featuring a straight orientation and surface mount termination method, it ensures easy installation for a variety of applications. With an impressive operating frequency of 50 GHz and 50 Ω impedance, this connector guarantees reliable signal transmission in demanding environments. Crafted from durable stainless steel and RoHS compliant, it meets stringent quality standards for long-lasting performance. Stay ahead in your RF projects with this essential component.

