SF1621-60048

Heilind Number:ASVSF1621-60048
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1621-60048
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Solderless LiteTouch PCB Connector, 2 Hole (CPW / Microstrip)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1621-60048
Connector Type:2.4 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1621-60048

Detailed Description

Enhance your connectivity with this high-performance RF Coaxial Connector, designed for seamless integration onto PCB boards. Featuring a durable stainless steel construction, it ensures reliable signal transmission with a 50Ω impedance and operating frequency of up to 50 GHz. The straight orientation and surface mount termination method make for easy installation, while its RoHS compliance guarantees environmental responsibility. Perfect for demanding applications, this connector with a 2.4 mm jack and a PCB mount type is a versatile solution for your connectivity needs. Elevate your RF connections with this essential component.