| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1621-60049-1S |
| Connector Type: | 2.4 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 50 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1621-60049-1S |
SF1621-60049-1S
Specifications
Detailed Description
Elevate your RF connectivity with our high-performance 2.4 mm Jack connector, designed for seamless integration onto PCBs. With a straight orientation and surface mount termination method, installation is a breeze. Operating at an impressive 50 GHz frequency, it ensures reliable signal transmission in demanding applications. Crafted from durable stainless steel and RoHS compliant, you can trust in both its quality and environmental responsibility. Upgrade your RF Coaxial setup with this essential component.

