SF1621-60049

Heilind Number:ASVSF1621-60049
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1621-60049
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Solderless LiteTouch PCB Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1621-60049
Connector Type:2.4 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1621-60049

Detailed Description

Elevate your RF connectivity with our high-performance 2.4 mm Jack Connector. Designed for seamless integration onto PCBs, this straight-mount connector ensures reliable signal transmission with a 50 Ω impedance and impressive operating frequency of up to 50 GHz. Crafted from durable stainless steel and fully RoHS compliant, it guarantees both longevity and environmental responsibility. Perfect for demanding applications in industries such as telecommunications, aerospace, and defense, this connector is a vital component in achieving optimal signal integrity and performance. Upgrade your connectivity solutions today with this essential RF coaxial connector.