SF1621-60059

Heilind Number:ASVSF1621-60059
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1621-60059
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Solderless PCB Reduced Flange Edge Launch Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1621-60059
Connector Type:2.4 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1621-60059

Detailed Description

Experience seamless connectivity with our high-performance RF Coaxial Jack Connector, designed for optimal signal transmission in demanding applications. Featuring a durable stainless steel construction and a 2.4mm connector type, it ensures reliable performance even in harsh environments. With a straight orientation and PCB mount type, it offers easy installation onto printed circuit boards. The PCB end launch termination method guarantees secure connections, while the 50Ω impedance and 50 GHz operating frequency make it ideal for high-speed data transmission. Trust in this connector for efficient and precise RF coaxial connectivity in your projects.