SF1644-6001

Heilind Number:ASVSF1644-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1644-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1644-6001
Connector Type:2.4 mm
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1644-6001

Detailed Description

Elevate your RF connectivity with this high-performance 2.4 mm Jack connector. Designed for precision, it ensures seamless signal transmission with a straight cable mount orientation. Crafted from durable stainless steel, it guarantees longevity and reliability, even in demanding environments. With a 50 Ω impedance and an operating frequency of up to 50 GHz, it's ideal for high-speed data transfer. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Upgrade your setup with this essential component for optimal performance in your RF applications.