SF1675-6004

Heilind Number:ASVSF1675-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1675-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Sparkplug Connector (Accepts ˜.008” Pin)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1675-6004
Connector Type:2.4 mm
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1675-6004

Detailed Description

Enhance your high-frequency connectivity with our 2.4 mm Straight Plug RF Coaxial Connector. Designed for optimal performance at an operating frequency of 50 GHz, this connector ensures reliable signal transmission in demanding applications. With a 50 Ω impedance and durable stainless steel construction, it offers excellent signal integrity and robustness. Perfect for use in wireless communication, aerospace, and test and measurement equipment, it is a versatile and essential component for your RF system. Upgrade to our premium connector for seamless and efficient signal transfer.