SF1711-60013

Heilind Number:ASVSF1711-60013
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1711-60013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Flange Mount Connector, 2 Hole (Accepts Ø.008" Pin)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1711-60013
Connector Type:BMA
Gender:Plug
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF1711-60013

Detailed Description

Elevate your RF connectivity with our BMA Male Flange Mount Connector, featuring a durable stainless steel construction. This high-performance plug connector boasts a 2-hole panel mount design, accommodating pins of up to .008" in diameter with ease. Operating at an impressive 18 GHz frequency and offering a 50 Ω impedance, it's ideal for demanding RF applications. Enjoy seamless integration with its straight orientation and trust in its reliable performance for all your connectivity needs. Upgrade to the BMA connector for unparalleled signal transmission in even the most critical environments.