SF1732-6004

Heilind Number:ASVSF1732-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1732-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female Flange Mount Connector, 2 Hole, for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1732-6004
Connector Type:BMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF1732-6004

Detailed Description

Easily connect your RF devices with this BMA Female Flange Mount Connector. Designed for seamless integration with .141 cable, it features a 2-hole mounting configuration for secure installation. The jack connector type ensures a reliable connection, while the straight orientation allows for convenient cable routing. With an impedance of 50 Ω and an operating frequency of 18 GHz, this connector is suitable for high-performance applications. Constructed from durable stainless steel and compliant with RoHS standards, it offers both durability and environmental responsibility. Perfect for use in RF coaxial setups, this connector is a must-have for any professional in the field. Elevate your connectivity with this high-quality RF coaxial connector.