SF1733-6006

Heilind Number:ASVSF1733-6006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1733-6006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female Flange Mount Connector, 2 Hole, for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1733-6006
Connector Type:BMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF1733-6006

Detailed Description

Enhance your RF connectivity with our BMA Female Flange Mount Connector, designed for seamless integration with .085 cable assemblies. Featuring a durable stainless steel body and RoHS compliance, this connector ensures reliable performance and environmental responsibility. With a 2-hole flange mount and straight orientation, installation is quick and easy. Its jack gender and 50 Ω impedance make it ideal for high-frequency applications, supporting a wide operating frequency range of up to 18 GHz. Upgrade your RF setups with this essential component, now available in our product lineup.