SF1750-6101

Heilind Number:ASVSF1750-6101
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1750-6101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female Flange Mount Connector, 4 Hole (Candlestick)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1750-6101
Connector Type:BMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF1750-6101

Detailed Description

Enhance your RF connectivity with our BMA Female Flange Mount Connector, featuring a sleek 4-hole design for easy installation on panels. Crafted from durable stainless steel, this jack connector ensures reliable performance, even in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it's ideal for high-speed data transmission. Its straight orientation offers versatility in setup, making it a must-have for professionals in the field. Upgrade your RF setups with this essential component.