SF1755-6104

Heilind Number:ASVSF1755-6104
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1755-6104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Flange Mount Connector, 4 Hole (Candlestick)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1755-6104
Connector Type:BMA
Gender:Plug
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF1755-6104

Detailed Description

Elevate your RF connectivity with our BMA Male Flange Mount Connector. Designed for seamless integration into panels, this connector features a 4-hole (Candlestick) mount, ensuring secure attachment. With a straight orientation and a sturdy stainless steel body, it guarantees reliable performance in high-frequency applications, operating at up to 18 GHz. Engineered for a 50 Ω impedance, it offers optimal signal transmission quality. Upgrade your setup with this essential component for enhanced connectivity and signal integrity.