SF1755-6105

Heilind Number:ASVSF1755-6105
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1755-6105
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Flange Mount Connector, 4 Hole (Candlestick)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1755-6105
Connector Type:BMA
Gender:Plug
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF1755-6105

Detailed Description

Enhance your RF connectivity with our BMA Male Flange Mount Connector, designed for seamless integration in high-frequency applications. Featuring a secure four-hole (Candlestick) panel mount, this connector ensures reliable signal transmission in demanding environments. Crafted from durable stainless steel, it offers robust performance with a 50 Ω impedance and is capable of operating at frequencies up to 18 GHz. Perfect for professional installations, this straight orientation plug connector is a must-have for any RF engineer or enthusiast. Elevate your connectivity game with this essential component.