SF2902-6005

Heilind Number:ASVSF2902-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2902-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2902-6005
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2902-6005

Detailed Description

Enhance your RF connectivity with this SMA Male Connector designed for seamless integration with .141 Cable. Featuring a durable Stainless Steel body and RoHS compliance, it ensures reliability and environmental responsibility. With a straight orientation and cable mount type, installation is straightforward. Its 50 Ω impedance and operating frequency of 18 GHz make it suitable for high-performance applications. Upgrade your setup with this essential component for optimal signal transmission.