SF2911-60172

Heilind Number:ASVSF2911-60172
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2911-60172
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2911-60172
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2911-60172

Detailed Description

Enhance your RF connectivity with our SMA Male Connector designed for seamless integration with .047 cables. Featuring a durable stainless steel construction, this plug-type connector ensures reliable performance in high-frequency environments up to 18 GHz. With a straight orientation and 50 Ω impedance, it guarantees optimal signal transmission. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Ideal for a wide range of applications, this SMA connector is a must-have for any RF setup.