SF2911-60958

Heilind Number:ASVSF2911-60958
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2911-60958
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Solderless PCB Edge Launch Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2911-60958
Connector Type:SMA
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2911-60958

Detailed Description

Introducing our SMA Male Solderless PCB Edge Launch Connector, a high-performance solution for seamless RF connectivity in demanding applications. Designed for efficiency and reliability, this connector features a straight orientation with a 2-hole mount for easy PCB integration. With a rugged stainless steel body, it ensures durability in harsh environments. Operating at an impressive frequency of 18 GHz with a 50 Ω impedance, it delivers exceptional signal integrity. Ideal for a wide range of industries, from telecommunications to aerospace, this connector is a versatile choice for your RF coaxial needs. Upgrade your connectivity with our SMA Male Edge Launch Connector.