SF2912-6001

Heilind Number:ASVSF2912-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2912-6001
ECAD Model:
3D Model

Description:

SMA Male Connector, R/A for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2912-6001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2912-6001

Detailed Description

Easily connect your RF cables with our SMA Male Connector, designed for seamless integration with .141 cables. Featuring a right-angle orientation, this stainless steel plug ensures a secure and efficient connection, suitable for high-frequency applications up to 18 GHz. With a 50 Ω impedance, it guarantees reliable signal transmission in various setups. Ideal for professionals in the field of products, connectors, RF coaxial connectors, and accessories. Elevate your connectivity experience with this essential component.