SF2912-60955

Heilind Number:ASVSF2912-60955
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2912-60955
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector, Swept R/A for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2912-60955
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2912-60955

Detailed Description

Enhance your RF connectivity with this SMA Male Connector, designed for seamless integration with .047 cables. The right angle orientation and swept design ensure efficient signal transmission, while the 50 Ω impedance and operating frequency of 18 GHz guarantee optimal performance. Crafted from durable stainless steel and RoHS compliant, this plug connector offers reliability and environmental responsibility. Upgrade your RF coaxial setup with this essential component.