SF2913-6001

Heilind Number:ASVSF2913-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2913-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector, R/A for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2913-6001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2913-6001

Detailed Description

The SMA Male Connector, R/A for RG-174 Cable, is a high-performance RF coaxial connector designed for seamless connectivity in various applications. With a right-angle orientation and plug gender, it offers flexibility in cable routing while ensuring a secure connection. Made from durable stainless steel, it guarantees longevity and reliable performance. Operating at an impressive frequency of 18 GHz and boasting a 50 Ω impedance, it is suitable for high-speed data transmission. Additionally, its RoHS compliance underscores its commitment to environmental responsibility. Perfect for demanding RF applications, this connector is a crucial component in ensuring seamless signal transmission.