SF2915-6001

Heilind Number:ASVSF2915-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2915-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector, R/A for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2915-6001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2915-6001

Detailed Description

Enhance your RF connectivity with our SMA Male Connector, designed for seamless integration with .085 cable assemblies. Featuring a right-angle orientation and plug gender, it ensures secure and efficient signal transmission in tight spaces. With a robust stainless steel body and 50 Ω impedance, this connector guarantees high performance and durability even in demanding environments. Operating flawlessly up to 18 GHz, it is ideal for a wide range of applications. Fully compliant with RoHS standards, it is also environmentally friendly. Upgrade your RF setups with this essential component.