SF2915-6605

Heilind Number:ASVSF2915-6605
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2915-6605
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Connector, Swept R/A for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2915-6605
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2915-6605

Detailed Description

Enhance your RF signal connectivity with our SMA Male Swept Right Angle Connector, designed for seamless integration with .085 cable assemblies. Crafted from durable stainless steel, this plug-type connector ensures reliable performance in high-frequency applications up to 18 GHz. With a 50 Ω impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for demanding RF coaxial setups, this SMA connector guarantees secure cable mounting and efficient signal transmission. Elevate your connectivity solutions with this essential component.