| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2921-61345-1S |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2921-61345-1S |
SF2921-61345-1S
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female Solderless PCB Compression Mount Connector. Designed for seamless integration on your printed circuit board, this connector features a convenient 2-hole mount and 4.76mm screws for easy installation. Engineered for CPW/Stripline applications, it ensures reliable performance at a wide operating frequency of up to 18 GHz. With a durable stainless steel construction and compliance with RoHS regulations, it guarantees both quality and environmental responsibility. Upgrade your RF system with this high-performance connector, perfect for demanding industrial and commercial applications.

