| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2921-61345-2S |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2921-61345-2S |
SF2921-61345-2S
Specifications
Detailed Description
Enhance your PCB assembly with our SMA Female Solderless Compression Mount Connector, designed for seamless integration with 2-hole setups using 6.35mm screws. This high-performance connector is crafted for CPW/Microstrip configurations, ensuring reliable connectivity at frequencies up to 18 GHz. Its straight orientation and surface mount termination method make installation a breeze, while its durable stainless steel body guarantees long-lasting performance. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component for RF applications. Elevate your connectivity solutions with this advanced SMA connector.

