SF2921-61345

Heilind Number:ASVSF2921-61345
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2921-61345
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Solderless PCB Compression Mount Connector, 2 Hole (CPW / Microstrip)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2921-61345
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2921-61345

Detailed Description

Enhance your PCB connectivity with our SMA Female Solderless Compression Mount Connector. Designed for seamless integration in CPW/Microstrip setups, this connector features a surface-mount termination method for easy installation. With a straight orientation and 50 Ω impedance, it ensures reliable signal transmission up to 18 GHz. Crafted from durable stainless steel and RoHS compliant, it guarantees both performance and environmental responsibility. Ideal for high-frequency applications, it's a must-have in any RF engineer's toolkit.