| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2921-61356-1S |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2921-61356-1S |
SF2921-61356-1S
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female Solderless PCB Compression Mount Connector. Perfect for high-frequency applications up to 18 GHz, this plug-type connector features a durable stainless steel body for reliable performance. With a convenient surface mount termination method and straight orientation, installation is a breeze. The 2-hole design, along with 4.76mm screws, ensures a secure connection for your Stripline setup. Operating at 50 Ω impedance, it guarantees efficient signal transmission. Rest assured of its quality, as it complies with RoHS standards. Upgrade your RF coaxial system with this essential connector.

