| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2921-61356-2S |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2921-61356-2S |
SF2921-61356-2S
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female Solderless PCB Compression Mount Connector. Designed for seamless integration onto PCBs, this connector features a convenient 2-hole setup and comes with 6.35mm screws for easy installation. Its straight orientation and stainless steel body ensure durability and reliability in high-frequency applications, with an impressive operating frequency of up to 18 GHz. With a 50 Ω impedance, this connector guarantees optimal signal transmission. RoHS compliance further underscores our commitment to quality and environmental responsibility. Upgrade your RF setup with this essential component.

