SF2921-61356

Heilind Number:ASVSF2921-61356
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2921-61356
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Solderless PCB Compression Mount Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2921-61356
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2921-61356

Detailed Description

Enhance your PCB connectivity with our SMA Female Solderless Compression Mount Connector. Designed for seamless integration, this connector features a straight orientation and surface mount termination method, ensuring easy installation on your printed circuit board. Crafted from durable stainless steel, it guarantees reliable performance even in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it's ideal for high-frequency applications. RoHS compliant and boasting a Jack gender, this connector meets stringent industry standards for quality and environmental responsibility. Upgrade your RF coaxial setup with this essential component.