| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2921-61506-1S |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2921-61506-1S |
SF2921-61506-1S
Specifications
Detailed Description
Enhance your PCB connectivity with our SMA Female Solderless LiteTouch Connector. Designed for seamless integration, this straight orientation connector features a 2-hole mounting configuration, ensuring secure attachment with 4.76mm screws. Crafted from high-quality stainless steel, it guarantees durability and reliable performance. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it's ideal for high-speed data transmission. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your RF coaxial connections with this essential component.

