SF2921-61506

Heilind Number:ASVSF2921-61506
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2921-61506
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Solderless LiteTouch PCB Connector, 2 Hole (CPW/Microstrip)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2921-61506
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2921-61506

Detailed Description

Enhance your PCB connectivity with our SMA Female Solderless LiteTouch Connector, designed for seamless integration into your setup. This jack connector features a durable stainless steel body and is ideal for high-frequency applications, with an operating frequency of up to 18 GHz. Its 2-hole design, suitable for CPW and Microstrip configurations, ensures secure and reliable connections. With surface mount termination and a straight orientation, installation is a breeze. Perfect for demanding RF coaxial setups, this connector guarantees excellent performance and signal integrity. Upgrade your system with this essential component for optimal connectivity.