| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2921-61507-1S |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2921-61507-1S |
SF2921-61507-1S
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female Solderless LiteTouch PCB Connector. Featuring a convenient 2-hole design and 4.76mm screws for secure attachment, this connector ensures reliable performance in Stripline applications. With a gender of Jack and straight orientation, it seamlessly integrates into PCB setups for efficient signal transmission. Crafted from durable stainless steel, it guarantees longevity and stability in high-frequency environments, with an impressive operating frequency of 18 GHz. Elevate your RF coaxial connections with this essential component.

