SF2921-61507

Heilind Number:ASVSF2921-61507
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2921-61507
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Solderless LiteTouch PCB Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2921-61507
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2921-61507

Detailed Description

Enhance your PCB connectivity with our SMA Female Solderless LiteTouch Connector. Designed for seamless integration, this connector features a 2-hole Stripline mount, ensuring secure and efficient performance. With a straight orientation and surface mount termination method, installation is a breeze. Crafted from durable stainless steel, it guarantees long-lasting reliability. Operating at up to 18 GHz and offering a 50 Ω impedance, it's perfect for high-frequency applications. Elevate your RF coaxial setup with this essential component.