SF2921-61560

Heilind Number:ASVSF2921-61560
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2921-61560
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Solderless PCB Reduced Flange Edge Launch Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2921-61560
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2921-61560

Detailed Description

Enhance your PCB connectivity with our SMA Female Solderless Reduced Flange Edge Launch Connector. Designed for seamless integration into your setup, this connector features a straight orientation and 2-hole mount for easy installation. With a durable stainless steel body and 50 Ω impedance, it ensures reliable performance in high-frequency applications up to 18 GHz. Ideal for RF coaxial setups, it guarantees secure and efficient signal transmission. Upgrade your connections with this essential component.