SF2921-6920

Heilind Number:ASVSF2921-6920
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2921-6920
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female PCB Compression Mount Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2921-6920
Connector Type:SMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2921-6920

Detailed Description

Enhance your RF connectivity with our SMA Female PCB Compression Mount Connector, designed for seamless integration onto PCBs. Featuring a durable stainless steel body and 2-hole configuration, this connector ensures reliable performance in high-frequency applications up to 18 GHz. With a straight orientation and surface-mount termination method, it offers easy installation and optimal signal transmission. Compliant with RoHS standards, it's a sustainable choice for your project. Suitable for a variety of industries, including aerospace, telecommunications, and automotive, this SMA connector guarantees precision and efficiency in your RF setups. Upgrade your systems with this essential component for seamless signal transmission.