SF2950-6061

Heilind Number:ASVSF2950-6061
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2950-6061
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 4 Hole (Candlestick)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2950-6061
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2950-6061

Detailed Description

Experience seamless connectivity with our SMA Female Flange Mount Connector, featuring a 4-hole (Candlestick) design for secure panel installation. Crafted from durable stainless steel, this straight orientation jack connector ensures reliable performance in high-frequency applications up to 18 GHz. With a 50 Ω impedance and full RoHS compliance, it guarantees both quality and environmental responsibility. Joining our extensive range of RF Coaxial Connectors & Accessories, it's the perfect choice for your connectivity needs.