SF2950-6062

Heilind Number:ASVSF2950-6062
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2950-6062
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 2 Hole (Solder Pot)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2950-6062
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2950-6062

Detailed Description

Upgrade your RF connectivity with our SMA Female Flange Mount Connector, designed for seamless integration into panels. Featuring a sturdy Stainless Steel construction with a 2-hole solder pot configuration, this connector ensures reliable performance in high-frequency applications up to 18 GHz. The SMA jack offers a secure and durable interface, perfect for demanding environments. With a 50 Ω impedance and straight orientation, it guarantees efficient signal transmission. Rest assured, this connector is compliant with RoHS regulations, aligning with environmental standards. Elevate your connectivity with this essential component for RF systems.