SF2950-6081

Heilind Number:ASVSF2950-6081
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2950-6081
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 4 Hole (Solder Pot)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2950-6081
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2950-6081

Detailed Description

Enhance your RF interconnectivity with this SMA Female Flange Mount Connector. Featuring a durable stainless steel construction, it boasts a 4-hole design for secure attachment to panels via solder pot. With a straight orientation, this 50 Ω jack connector ensures efficient signal transmission up to 18 GHz. Compliant with RoHS regulations, it's a reliable choice for high-frequency applications in various industries. Elevate your connectivity solutions with this essential component.