SF2950-6200

Heilind Number:ASVSF2950-6200
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2950-6200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 2 Hole (Candlestick)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2950-6200
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2950-6200

Detailed Description

Enhance your RF connections with our SMA Female Flange Mount Connector, designed for seamless integration onto panels. Featuring a 2-hole (Candlestick) configuration, this connector ensures secure and stable mounting. With a straight orientation and a jack gender, it offers versatile connectivity options. Crafted from durable stainless steel, it guarantees longevity and reliability, even in demanding environments. Operating at frequencies up to 18 GHz and offering 50 Ω impedance, it's perfect for high-performance applications. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Upgrade your RF setups with this essential connector.