SF2960-6001

Heilind Number:ASVSF2960-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2960-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 4 Hole, R/A (Solder Pot)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2960-6001
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2960-6001

Detailed Description

Enhance your RF connectivity with our SMA Female Flange Mount Connector, designed for seamless integration into panel setups. Featuring a right-angle orientation for convenient installation, this connector boasts a 4-hole configuration and a reliable solder pot for secure attachment. With an impedance of 50 Ω and a maximum operating frequency of 18 GHz, it ensures optimal signal integrity in high-frequency applications. Crafted from durable stainless steel, it guarantees long-lasting performance in demanding environments. Elevate your RF coaxial connections with this essential component.