SF2960-6025

Heilind Number:ASVSF2960-6025
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2960-6025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Flange Mount Connector, 4 Hole, R/A (Candlestick)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2960-6025
Connector Type:SMA
Gender:Jack
Mount Type:Panel
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF2960-6025

Detailed Description

Enhance your RF connectivity with our SMA Female Flange Mount Connector, offering seamless integration with a 4 Hole, Right Angle (Candlestick) design for convenient panel mounting. Crafted from durable Stainless Steel, this Jack connector guarantees reliable performance at an impedance of 50 Ω, ideal for high-frequency applications up to 18 GHz. Compliant with RoHS regulations, it ensures environmental responsibility without compromising on quality. Trust in this essential component for your RF Coaxial setup, delivering precision and stability in every connection.