SF2990-6002

Heilind Number:ASVSF2990-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2990-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Female Bulkhead Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2990-6002
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Bulkhead
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF2990-6002

Detailed Description

Enhance your RF connectivity with our SMA Female to Female Bulkhead Adapter. This straight orientation adapter ensures seamless signal transmission, perfect for high-frequency applications up to 18 GHz. Crafted from durable stainless steel in a bulkhead style, it guarantees long-lasting performance in various environments. With both sides featuring SMA jack connectors, it effortlessly bridges connections with 50 Ω impedance. RoHS compliant and meticulously engineered, this adapter is a reliable solution for your RF coaxial needs. Upgrade your setup today and experience enhanced signal integrity and connectivity.