SF2990-6005

Heilind Number:ASVSF2990-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2990-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Female Bulkhead Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2990-6005
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Bulkhead
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF2990-6005

Detailed Description

Easily connect SMA female connectors with our SMA Female to Female Bulkhead Adapter. Designed for straight orientation and crafted from durable stainless steel, this high-quality adapter ensures reliable performance. With an impedance of 50 Ω and a frequency capability of up to 18 GHz, it's perfect for demanding RF applications. Both sides feature SMA jacks, making it versatile for various setups. RoHS compliant and suitable for use in a wide range of industries, this adapter is a must-have for seamless connectivity.