SF2992-6001

Heilind Number:ASVSF2992-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2992-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2992-6001
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF2992-6001

Detailed Description

Easily connect SMA devices with our straight SMA Female to Female Adapter. With a durable stainless steel construction, this high-quality adapter ensures reliable signal transmission with a 50 Ω impedance. Suitable for frequencies up to 18 GHz, it's perfect for demanding RF applications. Both sides feature SMA jacks, making it a versatile solution for connecting SMA cables or devices. Upgrade your connectivity with this essential RF coaxial adapter. Perfect for professionals in the field.