SF2993-6001

Heilind Number:ASVSF2993-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2993-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2993-6001
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF2993-6001

Detailed Description

Enhance your RF connections with our SMA Male to Male Adapter, designed for seamless and reliable performance. This straight adapter features a 50 Ω impedance and is crafted from durable stainless steel, ensuring longevity and stability in your setups. With a frequency range of up to 18 GHz, it's perfect for high-speed applications. Both adapter sides are SMA with a plug gender, making it versatile for various connections. Whether you're in the lab or out in the field, this adapter guarantees efficient signal transmission. Rest assured, it does not compromise on quality, adhering to RoHS compliance for environmental safety. Upgrade your connectivity with this essential component.