SF2994-6001

Heilind Number:ASVSF2994-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF2994-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Male Adapter, R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2994-6001
Orientation:Right Angle
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF2994-6001

Detailed Description

Enhance your RF connectivity with this SMA Female to Male Adapter, designed for seamless integration in tight spaces thanks to its Right Angle orientation. Crafted from durable Stainless Steel, it ensures reliable performance even in demanding environments. With an impedance of 50 Ω and a frequency range up to 18 GHz, it guarantees efficient signal transmission. Featuring SMA to SMA compatibility, with a Jack to Plug configuration, it's perfect for a variety of applications. Rest assured of its quality, as it meets stringent industry standards. Upgrade your setup with this essential RF Coaxial Adapter.